Light Curtain; 310mm; 16 Beams; Operating Range 0.3 To 9
Panasonic SF4B-H16 technical specifications.
| Body Style | Rectangular |
| Function | Light Curtain |
| Number of Beams | 16 |
| Primary Type | Photoelectric |
| Range, Measurement | 0.3-9 mm |
| Sensing Mode | Through-Beam |
| Sensing Range | 9 m |
| Technology | Photoelectric |
| Type | Light Curtain |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4B-H16 to view detailed technical specifications.
No datasheet is available for this part.