Robust Safety Light Curtain, Hand, 1604Mm Height, Ip-67
Panasonic SF4B-H80G technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Response Time | 14ms |
| Sensing Distance | 0.984inch |
| Series | SF4B |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4B-H80G to view detailed technical specifications.
No datasheet is available for this part.