COMPACT SFTY LGT CURTAIN 1943MM
Checking distributor stock and pricing after the page loads.
Panasonic SF4B-H96CA-J05 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SF4B-C |
| RoHS | Compliant |