Panasonic SF4C-H16 technical specifications.
| Height | 320mm |
| Mount | Cable |
| Ratings | IP65 |
| Series | SF4C |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4C-H16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
