Sign in to ask questions about the Panasonic SFS3L12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SFS3L12 technical specifications.
| Contact Material | Gold |
| Contact Type | 3 makers, 1 breaker |
| Height | 24mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SFS3L12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.