PCB protection relay 21 VDC 500 mW, SFS521J, Panasonic
Panasonic SFS521J technical specifications.
| Mount | PCB |
| Ratings | IP54 |
| Switching Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFS521J to view detailed technical specifications.
No datasheet is available for this part.