Sign in to ask questions about the Panasonic SG-D1-2A22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SG-D1-2A22 technical specifications.
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Series | SG-D1 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SG-D1-2A22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.