SWITCH KEYLCK 2POS 4PST 10A 110V
Checking distributor stock and pricing after the page loads.
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Series | SG-D1 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |