This 2-position 4PST panel mount switch from Panasonic features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -25°C to 60°C and is rated for 24V DC and 110V AC. The switch has a screw termination and is part of the SG-D1 series.
Sign in to ask questions about the Panasonic SG-D1-2C22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic SG-D1-2C22 technical specifications.
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Series | SG-D1 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SG-D1-2C22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.