Panasonic SH-31R-C5 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP66 |
| Series | SH |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SH-31R-C5 to view detailed technical specifications.
No datasheet is available for this part.