Conv DC-DC 7V to 40V Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220F
Checking distributor stock and pricing after the page loads.
Panasonic SI-8050S technical specifications.
| Frequency | 60kHz |
| Height | 999.99inch |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |