TRANSISTOR ARRAY NPN/PNP SC-74
Panasonic SMBTA06UPNE6327 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
No datasheet is available for this part.