The SN7414N is a 6-bit hex inverter from Panasonic, packaged in a PDIP case. It features an output current of 16mA and a propagation delay of 22ns. The device is lead-free and compliant with SVHC regulations. It has a width and length of 0 inches, with a height of 0 inches.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 16mA |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |