Synchronous 6-bit binary rate multiplier 16-PDIP 0 to 70
Panasonic SN7497N technical specifications.
| Package/Case | PDIP |
| Frequency | 32MHz |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 6 |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.