The SN74ALS74AN is a dual 2-bit non-inverting logic gate from Panasonic, operating at a frequency of 34MHz. It features a package type of PDIP and is packaged in rail or tube form. The device has a maximum output current of 8mA and a propagation delay of 18ns. It is lead free and compliant with SVHC regulations.
Checking distributor stock and pricing after the page loads.
Panasonic SN74ALS74AN technical specifications.
| Package/Case | PDIP |
| Frequency | 34MHz |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |