The SN74AS00N is a 4-bit quad 2-input NAND gate from Panasonic. It features an output current of 20mA and a propagation delay of 4.5ns. The device is packaged in a PDIP and is available in a rail/Tube packaging. The SN74AS00N is lead-free and compliant with Reach SVHC regulations.
Panasonic SN74AS00N technical specifications.
| Package/Case | PDIP |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10.8mA |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.