The SN74HC00N is a 4-bit hex inverter from Panasonic, packaged in a lead-free PDIP. It features a propagation delay of 20ns and an output current of 5.2mA. Available in rail/Tube packaging, this device is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |