The SN74HC02N is a 4-bit hex inverter from Panasonic, packaged in a PDIP package. It has a propagation delay of 20ns and an output current of 5.2mA. The device is lead free and compliant with Reach SVHC regulations. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Panasonic SN74HC02N technical specifications.
| Package/Case | PDIP |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.