Universal Bus Function IC; Logic Type: Bus Transceiver; Logic Family: HC; Logic Ba
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | Yes |
| Weight | 0.01lb |
| Width | 1.25inch |
| RoHS | Not Compliant |