Nand Gate, Quadruple 2-INPUT; Nand Gate; PDIP - N; 7 V; 2 V; 0.8 V; 0 to Degc
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | Yes |
| Weight | 0.0042lb |
| Width | 3inch |
| RoHS | Not Compliant |