The SN74LS04N is a 6-bit hex inverter from Panasonic, packaged in a PDIP. It has a nominal supply current of 100uA and an output current of 16mA. The device is lead-free and compliant with Reach SVHC regulations. It has a propagation delay of 15ns and is available in a rail or tube packaging format.
Panasonic SN74LS04N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.