Buffer/Driver; TTL; 14-Lead PDIP; 5 V (Typ.); 45 mA (Max.); 2 V (Min.)
Panasonic SN74LS07N technical specifications.
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.