The SN74LS10N is a 3-bit binary counter from Panasonic, packaged in a rail/Tube format. It has a propagation delay of 15ns and an output current of 8mA. The device is lead-free and compliant with Reach SVHC regulations. It has a quiescent current of 1.8mA and is available in a rail/Tube packaging style.
Panasonic SN74LS10N technical specifications.
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.