The SN74LS138N is an 8-bit multiplexer with a bandwidth of 35MHz. It is packaged in a PDIP package with a height of 0 inches, length of 0 inches, and width of 0 inches. The device is lead-free and compliant with Reach SVHC regulations. It is available in a rail or tube packaging format and has a single circuit with 8 outputs.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |