Decoder/Demultiplexer Single 4-to-10 16-Pin SOIC
Checking distributor stock and pricing after the page loads.
Panasonic SN74LS145NS technical specifications.
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Bits | 10 |
| Width | 0inch |
| RoHS | Not Compliant |