The SN74LS244N is an 8-bit octal buffer from Panasonic, packaged in a PDIP case. It has a propagation delay of 18ns and a quiescent current of 120mA. The device is lead-free and compliant with Reach SVHC regulations. It is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 120mA |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |