The SN74S140N is a dual 2-bit gate from Panasonic, featuring an output current of 60mA and a propagation delay of 6.5ns. It is packaged in a lead-free PDIP package and is available in rail or tube packaging. The device is compliant with Reach SVHC regulations.
Panasonic SN74S140N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 60mA |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SN74S140N to view detailed technical specifications.
No datasheet is available for this part.