Dual Differential Line Driver 16-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Panasonic SN75113N technical specifications.
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Output Current | -40mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| RoHS | Not Compliant |
No datasheet is available for this part.