Receiver, Quadruple Differential Line; PDIP; 5 V (nom.); 23 ma (typ.); 1150 Mw
Checking distributor stock and pricing after the page loads.
Panasonic SN75154N technical specifications.
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.