Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Panasonic SN75160BN technical specifications.
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Nominal Supply Current | 85mA |
| Number of Circuits | 8 |
| Number of Drivers | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.