Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Current Rating | 50A |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 70mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |