The SN75188N is a 4-channel driver with a data rate of 300Kbps. It is packaged in a PDIP and is lead free compliant. The device is available in bulk packaging and meets Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 300Kbps |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Drivers | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |