Driver; 5 V; 16-Lead dip; PCB Mount; 20 (Max.) mA; -20 (Max.) mA; 4; 1150 mW
Panasonic SN75ALS192N technical specifications.
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SN75ALS192N to view detailed technical specifications.
No datasheet is available for this part.