Dual Differential Drivers And eceivers 16-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Panasonic SN75C1168N technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.