Quadruple Low-Power Line Driver 14-PDIP 0 to 70
Panasonic SN75C188N technical specifications.
| Data Rate | 300Kbps |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SN75C188N to view detailed technical specifications.
No datasheet is available for this part.