Panasonic SP2-SF technical specifications.
| Lead Free | Lead Free |
| Length | 52mm |
| Mount | Chassis Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
