Clamp; Clips and Clamp; Black Santoprone Covered Steel; 3/16 in.; 0.65 in.
Panasonic SPN-3 technical specifications.
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SPN-3 to view detailed technical specifications.
No datasheet is available for this part.