LED Uni-Color Green 565nm 2-Pin
Checking distributor stock and pricing after the page loads.
Panasonic SSB-LX02GC technical specifications.
| Color | Green |
| Height | 0inch |
| Length | 0inch |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Packaging | Bulk |
| Viewing Angle | 160° |
| Wavelength | 565nm |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.