Sign in to ask questions about the Panasonic ST2L212F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST2L212F technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 2 makers |
| Height | 11mm |
| Length | 31mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ST2L212F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.