
The ST4 Series DIN Rail Mount Terminal from Panasonic features a height of 130mm, length of 99mm, and width of 46mm. It has a weight of 0.397lb and is designed for operation within a temperature range of -10°C to 55°C. The terminal is rated for IP40 and is mounted via DIN rail. Its termination is circular.
Sign in to ask questions about the Panasonic ST4-C11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST4-C11 technical specifications.
| Height | 130mm |
| Length | 99mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Ratings | IP40 |
| Series | ST4 |
| Termination | Circular |
| Weight | 0.397lb |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST4-C11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
