SENSOR THROUGH-BEAM SAFETY GUARD
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Response Time | 100ms |
| Series | SW-100 |
| Termination | Terminal Block |
| RoHS | Compliant |