32in Class Widescreen LCD HDTV
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 563.88 |
| Package Width (mm) | 789.94 |
| Package Height (mm) | 116.84 |
| Mounting | Desktop |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |