Panasonic TC-L32DT30 technical specifications.
| Package Length (mm) | 502.92 |
| Package Width (mm) | 751.84 |
| Package Height (mm) | 231.14 |
| Mounting | Desktop |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Panasonic TC-L32DT30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.