54in Class Viera VT25 Series Full HD 3D Plasma TV
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 883.92 |
| Package Width (mm) | 1320.8 |
| Package Height (mm) | 388.62 |
| Mounting | Desktop |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |