Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP
Panasonic TC74HC373AP technical specifications.
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.