Audio Amp Speaker 1-CH Mono 12W Class-AB 5-Pin(5+Tab) PENTAWATT Tube
Panasonic TDA2003V technical specifications.
| Height | 0inch |
| Length | 0inch |
| Nominal Supply Current | 3.5A |
| Output Power | 12W |
| Output Voltage | 7.7V |
| Packaging | Rail/Tube |
| Quiescent Current | 44mA |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.