Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 27-Pin FLEXIWATT(Vertical) Tube
Panasonic TDA7490 technical specifications.
| Height | 999.9inch |
| Nominal Supply Current | 120mA |
| Output Power | 35W |
| Output Voltage | 150mV |
| Packaging | Rail/Tube |
| Quiescent Current | 70mA |
| RoHS | Not Compliant |
No datasheet is available for this part.