Electromechanical Relay DPDT 1A 24VDC 5.76KOhm Through Hole
Panasonic TF2-L-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 4.2mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Not Compliant |
No datasheet is available for this part.