Hot Melt Glue Detector Set (TH-11; TH-1)40+/-10mm 85C (Spot 3mm Dia.)
Checking distributor stock and pricing after the page loads.
Panasonic TH-11CS technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Response Time | 1ms |
| Series | TH |
| RoHS | Compliant |