High-Performance Compact Synchronous Motor Hour Meter
Panasonic TH-1376 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Panasonic EW/Aromat |
| Part No | TH-1376 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | N/A |
| RoHS | Compliant |
No datasheet is available for this part.